55506125 | LAPP

Straight hose screw fitting, M40, 36 mm, brass, nickel-plated, IP40/IP65, metal, (L) 75.5 mm, 55506125

Order No.: 32P925
EAN: 4044773455939
MPN:
55506125
SILVYN MSK-SC-M 40x1,5 EDU
Series: SILVYN MSK-SC-M
LAPP
55506125 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
71.4595 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
71.46 € *
Price list
Quantity
Price per unit*
1 pcs.
71.4595 €
5 pcs.
66.9851 €
10 pcs.
62.5226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour metal
Thread size M40
Length 75.5 mm
Material brass, nickel-plated
max. operating temperature 100 °C
min. operating temperature -30 °C
Nominal width 36 mm
Degree of protection (IP) IP40/IP65
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes