55506126 | LAPP
Straight hose screw fitting, M50, 45 mm, brass, nickel-plated, IP40/IP65, metal, (L) 81 mm, 55506126
Order No.: 32P928
EAN: 4044773455946
MPN:
55506126
SILVYN MSK-SC-M 50x1,5 EDU
Series: SILVYN MSK-SC-M
Unit Price (€ / pc.)
148.0955 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
148.10 € *
Price list
Quantity
Price per unit*
1 pcs.
148.0955 €
5 pcs.
138.8373 €
10 pcs.
129.5791 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | metal | |
Thread size | M50 | |
Length | 81 mm | |
Material | brass, nickel-plated | |
max. operating temperature | 100 °C | |
min. operating temperature | -30 °C | |
Nominal width | 45 mm | |
Degree of protection (IP) | IP40/IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |