55506205 | LAPP
Straight hose screw fitting, M50, 42 mm, PA/polyester, black, (L) 45 mm, 55506205
Unit Price (€ / pc.)
14.7560 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.76 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7560 €
10 pcs.
13.5541 €
25 pcs.
12.7568 €
50 pcs.
11.9595 €
100 pcs.
11.1622 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | schwarz | |
Gewindegröße | M50 | |
Länge | 45 mm | |
Material | PA/Polyester | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Nennweite | 42 mm |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |