55506245 | LAPP
Straight hose screw fitting, M16, 16 mm, PA/polyester, gray, (L) 30 mm, 55506245
Unit Price (€ / pc.)
3.2130 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
10 pcs.
2.9512 €
25 pcs.
2.7727 €
50 pcs.
2.6061 €
100 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | grau | |
Gewindegröße | M16 | |
Länge | 30 mm | |
Material | PA/Polyester | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Nennweite | 16 mm |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |