55506255 | LAPP

Straight hose screw fitting, M20, 16 mm, PA/polyester, gray, (L) 30 mm, 55506255

Order No.: 32P149
EAN: 4044774852225
MPN:
55506255
SILVYN FPAX M20x1,5/1 GY
Series: SILVYN FPAX-M
LAPP
55506255 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
3.2606 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
10 pcs.
2.9988 €
25 pcs.
2.8203 €
50 pcs.
2.6418 €
100 pcs.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe grau
Gewindegröße M20
Länge 30 mm
Material PA/Polyester
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 16 mm
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes