55506275 | LAPP
Straight hose screw fitting, M25, 28 mm, PA/polyester, gray, (L) 35 mm, 55506275
Unit Price (€ / pc.)
5.3669 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
10 pcs.
4.9385 €
25 pcs.
4.6529 €
50 pcs.
4.3673 €
100 pcs.
4.0698 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | grau | |
Thread size | M25 | |
Length | 35 mm | |
Material | PA/Polyester | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Nominal width | 28 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |