55506300 | LAPP
Straight hose screw fitting, M12, 10 mm, PA, IP66, gray, (L) 33 mm, 55506300
Unit Price (€ / pc.)
2.5704 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.3800 €
50 pcs.
2.1896 €
100 pcs.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | grau | |
Gewindegröße | M12 | |
Länge | 33 mm | |
Material | PA | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Nennweite | 10 mm | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |