55506310 | LAPP

Straight hose screw fitting, M16, 13 mm, PA, IP66, gray, (L) 37 mm, 55506310

Order No.: 31P9804
EAN: 4044773781465
MPN:
55506310
SILVYN FPAG M16x1,5/1 GY
Series: SILVYN FPAG
55506310 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.3800 €
50 pcs.
2.1896 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe grau
Gewindegröße M16
Länge 37 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 13 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes