55506330 | LAPP
Straight hose screw fitting, M20, 16 mm, PA, IP66, gray, (L) 44 mm, 55506330
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.3919 €
50 pcs.
2.2015 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | grau | |
Gewindegröße | M20 | |
Länge | 44 mm | |
Material | PA | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Nennweite | 16 mm | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |