55506340 | LAPP
Straight hose screw fitting, M20, 21 mm, PA, IP66, gray, (L) 44 mm, 55506340
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.6537 €
50 pcs.
2.4395 €
100 pcs.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | grau | |
Gewindegröße | M20 | |
Länge | 44 mm | |
Material | PA | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Nennweite | 21 mm | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |