55506355 | LAPP

Straight hose screw fitting, M25, 28 mm, PA, IP66, black, (L) 49 mm, 55506355

Order No.: 31P9813
EAN: 4044773440423
MPN:
55506355
SILVYN FPAG M25x1,5 BK
Series: SILVYN FPAG
55506355 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
4.3673 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
4.0341 €
50 pcs.
3.7128 €
100 pcs.
3.4986 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe schwarz
Gewindegröße M25
Länge 49 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 28 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes