55506360 | LAPP
Straight hose screw fitting, M32, 34 mm, PA, IP66, gray, (L) 53 mm, 55506360
Unit Price (€ / pc.)
5.1289 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.7481 €
50 pcs.
4.3673 €
100 pcs.
4.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | grau | |
Gewindegröße | M32 | |
Länge | 53 mm | |
Material | PA | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Nennweite | 34 mm | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |