55506380 | LAPP

Straight hose screw fitting, M50, 42 mm, PA, IP66, gray, (L) 60 mm, 55506380

Order No.: 31P9820
EAN: 4044774852157
MPN:
55506380
SILVYN FPAG M50x1,5/1 GY
Series: SILVYN FPAG
LAPP
55506380 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
10.9837 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.98 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9837 €
10 pcs.
10.1626 €
50 pcs.
9.3415 €
100 pcs.
8.7941 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe grau
Gewindegröße M50
Länge 60 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 42 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes