55506400 | LAPP
Straight hose screw fitting, M63, 54 mm, PA, IP66, gray, (L) 65 mm, 55506400
Unit Price (€ / pc.)
14.9821 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.98 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9821 €
10 pcs.
13.8635 €
50 pcs.
12.7449 €
100 pcs.
11.9833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | grau | |
Gewindegröße | M63 | |
Länge | 65 mm | |
Material | PA | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Nennweite | 54 mm | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |