55506405 | LAPP

Straight hose screw fitting, M63, 54 mm, PA, IP66, black, (L) 65 mm, 55506405

Order No.: 31P9823
EAN: 4044773440577
MPN:
55506405
SILVYN FPAG M63x1,5/1 BK
Series: SILVYN FPAG
LAPP
55506405 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
14.8393 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.84 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8393 €
10 pcs.
13.7207 €
50 pcs.
12.6140 €
100 pcs.
11.8643 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe schwarz
Gewindegröße M63
Länge 65 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 54 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes