55506470 | LAPP
Straight hose screw fitting, M63, 67 mm, PA, IP66, gray, (L) 70 mm, 55506470
Unit Price (€ / pc.)
16.7195 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.72 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7195 €
10 pcs.
15.4700 €
50 pcs.
14.2086 €
100 pcs.
13.3756 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | grau | |
Gewindegröße | M63 | |
Länge | 70 mm | |
Material | PA | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Nennweite | 67 mm | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |