55506485 | LAPP

90° hose screw fitting, M12, 10 mm, PA, IP66, black, (L) 8 mm, 55506485

Order No.: 31P9751
EAN: 4044773444483
MPN:
55506485
SILVYN FPAG 90° M12x1,5 BK
Series: SILVYN FPAG
55506485 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
6.6878 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.69 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6878 €
10 pcs.
6.3070 €
50 pcs.
5.9381 €
100 pcs.
5.5692 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe schwarz
Gewindegröße M12
Länge 8 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 10 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes