55506490 | LAPP

90° hose screw fitting, M16, 13 mm, PA, IP66, gray, (L) 11 mm, 55506490

Order No.: 31P9754
EAN: 4044774852119
MPN:
55506490
SILVYN FPAG 90° M16x1,5/1 GY
Series: SILVYN FPAG
55506490 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
6.7473 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
10 pcs.
6.3665 €
50 pcs.
5.9976 €
100 pcs.
5.6287 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size M16
Nominal width 13 mm
Material PA
Colour grau
Length 11 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Country of origin QU
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes