55506505 | LAPP
90° hose screw fitting, M16, 16 mm, PA, IP66, black, (L) 11 mm, 55506505
Order No.: 31P9755
EAN: 4044773444445
MPN:
55506505
SILVYN FPAG 90° M16x1,5/2 BK
Series: SILVYN FPAG
Unit Price (€ / pc.)
6.7473 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
10 pcs.
6.3665 €
50 pcs.
5.9976 €
100 pcs.
5.6287 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | schwarz | |
Gewindegröße | M16 | |
Länge | 11 mm | |
Material | PA | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Nennweite | 16 mm | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |