55506530 | LAPP

90° hose screw fitting, M25, 28 mm, PA, IP66, gray, (L) 15 mm, 55506530

Order No.: 31P9764
EAN: 4044774852072
MPN:
55506530
SILVYN FPAG 90° M25x1,5 GY
Series: SILVYN FPAG
55506530 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
8.1634 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.16 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1634 €
10 pcs.
7.7112 €
50 pcs.
7.2590 €
100 pcs.
6.8068 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe grau
Gewindegröße M25
Länge 15 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 28 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes