55506545 | LAPP

90° hose screw fitting, M32, 34 mm, PA, IP66, black, (L) 16 mm, 55506545

Order No.: 31P9765
EAN: 4044773440614
MPN:
55506545
SILVYN FPAG 90° M32x1,5 BK
Series: SILVYN FPAG
55506545 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
11.5192 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.52 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5192 €
10 pcs.
10.8647 €
50 pcs.
10.2340 €
100 pcs.
9.5914 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe schwarz
Gewindegröße M32
Länge 16 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 34 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes