55506550 | LAPP

90° hose screw fitting, M50, 42 mm, PA, IP66, gray, (L) 16 mm, 55506550

Order No.: 31P9770
EAN: 4044774852058
MPN:
55506550
SILVYN FPAG 90° M50x1,5/1 GY
Series: SILVYN FPAG
55506550 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
17.6001 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.60 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6001 €
10 pcs.
16.6124 €
50 pcs.
15.6366 €
100 pcs.
14.6608 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe grau
Gewindegröße M50
Länge 16 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 42 mm
Schutzart (IP) IP66
Logistics
Ursprungsland QU
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes