55506555 | LAPP
90° hose screw fitting, M50, 42 mm, PA, IP66, black, (L) 16 mm, 55506555
Order No.: 31P9769
EAN: 4044773440621
MPN:
55506555
SILVYN FPAG 90° M50x1,5/1 BK
Series: SILVYN FPAG
Unit Price (€ / pc.)
17.6001 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.60 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6001 €
10 pcs.
16.6124 €
50 pcs.
15.6366 €
100 pcs.
14.6608 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | schwarz | |
Gewindegröße | M50 | |
Länge | 16 mm | |
Material | PA | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Nennweite | 42 mm | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |