55506565 | LAPP

90° hose screw fitting, M50, 54 mm, PA, IP66, black, (L) 16 mm, 55506565

Order No.: 31P9771
EAN: 4044773440638
MPN:
55506565
SILVYN FPAG 90° M50x1,5/2 BK
Series: SILVYN FPAG
55506565 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
20.3609 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.36 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3609 €
10 pcs.
19.2304 €
50 pcs.
18.0999 €
100 pcs.
16.9694 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe schwarz
Gewindegröße M50
Länge 16 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 54 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes