55506570 | LAPP
90° hose screw fitting, M63, 54 mm, PA, IP66, gray, (L) 16 mm, 55506570
Unit Price (€ / pc.)
20.3609 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.36 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3609 €
10 pcs.
19.2304 €
50 pcs.
18.0999 €
100 pcs.
16.9694 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | grau | |
Gewindegröße | M63 | |
Länge | 16 mm | |
Material | PA | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Nennweite | 54 mm | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |