55506600 | LAPP

Straight hose screw fitting, PG9, 13 mm, PA, IP66, gray, (L) 37 mm, 55506600

Order No.: 31P9850
EAN: 4044773617443
MPN:
55506600
SILVYN FPAG PG 9 GY
Series: SILVYN FPAG
55506600 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.4633 €
50 pcs.
2.3205 €
100 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size PG9
Nominal width 13 mm
Material PA
Colour grau
Length 37 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes