55506625 | LAPP
Straight hose screw fitting, PG11, 16 mm, PA, IP66, black, (L) 40 mm, 55506625
Unit Price (€ / pc.)
2.6418 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.4276 €
50 pcs.
2.2848 €
100 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size | PG11 | |
Nominal width | 16 mm | |
Material | PA | |
Colour | schwarz | |
Length | 40 mm | |
Degree of protection (IP) | IP66 | |
min. operating temperature | -50 °C | |
max. operating temperature | 135 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |