55506630 | LAPP

Straight hose screw fitting, PG13.5, 16 mm, PA, IP66, gray, (L) 40 mm, 55506630

Order No.: 31P9830
EAN: 4044774852003
MPN:
55506630
SILVYN FPAG PG 13,5/1 GY
Series: SILVYN FPAG
55506630 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.3919 €
50 pcs.
2.2491 €
100 pcs.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size PG13,5
Nominal width 16 mm
Material PA
Colour grau
Length 40 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes