55506635 | LAPP

Straight hose screw fitting, PG13.5, 16 mm, PA, IP66, black, (L) 40 mm, 55506635

Order No.: 31P9829
EAN: 4044773440508
MPN:
55506635
SILVYN FPAG PG 13,5/1 BK
Series: SILVYN FPAG
55506635 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.3919 €
50 pcs.
2.2491 €
100 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe schwarz
Gewindegröße PG13,5
Länge 40 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 16 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes