55506640 | LAPP

Straight hose screw fitting, PG13.5, 18 mm, PA, IP66, gray, (L) 40 mm, 55506640

Order No.: 31P9832
EAN: 4044774851990
MPN:
55506640
SILVYN FPAG PG 13,5/2 GY
Series: SILVYN FPAG
55506640 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
2.6061 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.3919 €
50 pcs.
2.2491 €
100 pcs.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe grau
Gewindegröße PG13,5
Länge 40 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 18 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes