55506645 | LAPP
Straight hose screw fitting, PG13.5, 18 mm, PA, IP66, black, (L) 40 mm, 55506645
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.3919 €
50 pcs.
2.2491 €
100 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | schwarz | |
Gewindegröße | PG13,5 | |
Länge | 40 mm | |
Material | PA | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Nennweite | 18 mm | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |