55506660 | LAPP

Straight hose screw fitting, PG21, 28 mm, PA, IP66, gray, (L) 46 mm, 55506660

Order No.: 31P9838
EAN: 4044773617849
MPN:
55506660
SILVYN FPAG PG 21 GY
Series: SILVYN FPAG
55506660 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
4.5220 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
10 pcs.
4.1531 €
50 pcs.
3.9032 €
100 pcs.
3.6652 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe grau
Gewindegröße PG21
Länge 46 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 28 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes