55506665 | LAPP

Straight hose screw fitting, PG21, 28 mm, PA, IP66, black, (L) 46 mm, 55506665

Order No.: 31P9837
EAN: 4044773440522
MPN:
55506665
SILVYN FPAG PG 21 BK
Series: SILVYN FPAG
55506665 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
4.5220 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
10 pcs.
4.1531 €
50 pcs.
3.9032 €
100 pcs.
3.6652 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size PG21
Nominal width 28 mm
Material PA
Colour schwarz
Length 46 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes