55506695 | LAPP

Straight hose screw fitting, PG48, 54 mm, PA, IP66, black, (L) 61 mm, 55506695

Order No.: 31P9843
EAN: 4044773440553
MPN:
55506695
SILVYN FPAG PG 48/1 BK
Series: SILVYN FPAG
55506695 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
15.3986 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.40 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3986 €
10 pcs.
14.1491 €
50 pcs.
13.3161 €
100 pcs.
12.4831 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size PG48
Nominal width 54 mm
Material PA
Colour schwarz
Length 61 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes