55506700 | LAPP

Straight hose screw fitting, PG48, 67 mm, PA, IP66, gray, (L) 66 mm, 55506700

Order No.: 31P9846
EAN: 4044774851969
MPN:
55506700
SILVYN FPAG PG 48/2 GY
Series: SILVYN FPAG
55506700 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
17.4454 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.45 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4454 €
10 pcs.
16.0174 €
50 pcs.
15.0892 €
100 pcs.
14.1372 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe grau
Gewindegröße PG48
Länge 66 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 67 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes