55506705 | LAPP

Straight hose screw fitting, PG48, 67 mm, PA, IP66, black, (L) 66 mm, 55506705

Order No.: 31P9845
EAN: 4044773637793
MPN:
55506705
SILVYN FPAG PG 48/2 BK
Series: SILVYN FPAG
55506705 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
17.4454 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.45 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4454 €
10 pcs.
16.0174 €
50 pcs.
15.0892 €
100 pcs.
14.1372 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size PG48
Nominal width 67 mm
Material PA
Colour schwarz
Length 66 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes