55506710 | LAPP

90° hose screw fitting, PG7, 10 mm, PA, IP66, gray, (L) 24 mm, 55506710

Order No.: 31P9798
EAN: 4044774851952
MPN:
55506710
SILVYN FPAG 90° PG 7 GY
Series: SILVYN FPAG
55506710 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
6.0214 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
10 pcs.
5.6882 €
50 pcs.
5.3431 €
100 pcs.
5.0099 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe grau
Gewindegröße PG7
Länge 24 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 10 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes