55506730 | LAPP

90° hose screw fitting, PG11, 16 mm, PA, IP66, gray, (L) 39 mm, 55506730

Order No.: 31P9778
EAN: 4044774851938
MPN:
55506730
SILVYN FPAG 90° PG 11 GY
Series: SILVYN FPAG
55506730 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
6.4974 € *
Available: 9 pcs.
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
10 pcs.
6.1404 €
50 pcs.
5.7834 €
100 pcs.
5.4026 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Thread size PG11
Nominal width 16 mm
Material PA
Colour gray
Length 39 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes