55506735 | LAPP
90° hose screw fitting, PG11, 16 mm, PA, IP66, black, (L) 39 mm, 55506735
Unit Price (€ / pc.)
6.4022 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
10 pcs.
6.0452 €
50 pcs.
5.7001 €
100 pcs.
5.3312 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size | PG11 | |
Nominal width | 16 mm | |
Material | PA | |
Colour | schwarz | |
Length | 39 mm | |
Degree of protection (IP) | IP66 | |
min. operating temperature | -50 °C | |
max. operating temperature | 135 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |