55506755 | LAPP
90° hose screw fitting, PG13.5, 18 mm, PA, IP66, black, (L) 42 mm, 55506755
Order No.: 31P9781
EAN: 4044773635270
MPN:
55506755
SILVYN FPAG 90° PG 13,5/2 BK
Series: SILVYN FPAG
Unit Price (€ / pc.)
6.3308 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.33 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3308 €
10 pcs.
5.9857 €
50 pcs.
5.6406 €
100 pcs.
5.2717 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | schwarz | |
Gewindegröße | PG13,5 | |
Länge | 42 mm | |
Material | PA | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Nennweite | 18 mm | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |