55506765 | LAPP
90° hose screw fitting, PG16, 21 mm, PA, IP66, black, (L) 42 mm, 55506765
Unit Price (€ / pc.)
6.6164 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6164 €
10 pcs.
6.2475 €
50 pcs.
5.8905 €
100 pcs.
5.5097 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size | PG16 | |
Nominal width | 21 mm | |
Material | PA | |
Colour | schwarz | |
Length | 42 mm | |
Degree of protection (IP) | IP66 | |
min. operating temperature | -50 °C | |
max. operating temperature | 135 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |