55506770 | LAPP

90° hose screw fitting, PG21, 28 mm, PA, IP66, gray, (L) 54 mm, 55506770

Order No.: 31P9788
EAN: 4044773790801
MPN:
55506770
SILVYN FPAG 90° PG 21 GY
Series: SILVYN FPAG
55506770 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
7.3304 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
10 pcs.
6.9258 €
50 pcs.
6.5093 €
100 pcs.
6.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size PG21
Nominal width 28 mm
Material PA
Colour grau
Length 54 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes