55506780 | LAPP

90° hose screw fitting, PG29, 34 mm, PA, IP66, gray, (L) 63 mm, 55506780

Order No.: 31P9790
EAN: 4044774851891
MPN:
55506780
SILVYN FPAG 90° PG 29 GY
Series: SILVYN FPAG
55506780 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
10.4363 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.44 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4363 €
10 pcs.
9.8413 €
50 pcs.
9.2701 €
100 pcs.
8.6870 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size PG29
Nominal width 34 mm
Material PA
Colour grau
Length 63 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes