55506790 | LAPP
90° hose screw fitting, PG36, 42 mm, PA, IP66, gray, (L) 87 mm, 55506790
Unit Price (€ / pc.)
15.5414 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.54 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5414 €
10 pcs.
14.6727 €
50 pcs.
13.8040 €
100 pcs.
12.9472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size | PG36 | |
Nominal width | 42 mm | |
Material | PA | |
Colour | grau | |
Length | 87 mm | |
Degree of protection (IP) | IP66 | |
min. operating temperature | -50 °C | |
max. operating temperature | 135 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |