55506800 | LAPP
90° hose screw fitting, PG48, 54 mm, PA, IP66, gray, (L) 89 mm, 55506800
Unit Price (€ / pc.)
18.4450 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.45 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4450 €
10 pcs.
17.4335 €
50 pcs.
16.3982 €
100 pcs.
15.3748 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size | PG48 | |
Nominal width | 54 mm | |
Material | PA | |
Colour | grau | |
Length | 89 mm | |
Degree of protection (IP) | IP66 | |
min. operating temperature | -50 °C | |
max. operating temperature | 135 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |