55506805 | LAPP

90° hose screw fitting, PG48, 54 mm, PA, IP66, black, (L) 89 mm, 55506805

Order No.: 31P9793
EAN: 4044773440744
MPN:
55506805
SILVYN FPAG 90° PG 48/1 BK
Series: SILVYN FPAG
55506805 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
18.4450 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.45 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4450 €
10 pcs.
17.4097 €
50 pcs.
16.3982 €
100 pcs.
15.3748 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size PG48
Nominal width 54 mm
Material PA
Colour schwarz
Length 89 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes