55506810 | LAPP

90° hose screw fitting, PG13.5, 21 mm, PA, IP66, gray, (L) 42 mm, 55506810

Order No.: 31P9784
EAN: 4044774851860
MPN:
55506810
SILVYN FPAG 90° PG 13,5/3 GY
Series: SILVYN FPAG
55506810 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
5.4859 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.49 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4859 €
10 pcs.
5.1646 €
50 pcs.
4.8671 €
100 pcs.
4.5696 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe grau
Gewindegröße PG13,5
Länge 42 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 21 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes