55506825 | LAPP

90° hose screw fitting, PG48, 67 mm, PA, IP66, black, (L) 105 mm, 55506825

Order No.: 31P9795
EAN: 4044773637809
MPN:
55506825
SILVYN FPAG 90° PG 48/2 BK
Series: SILVYN FPAG
55506825 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
22.0507 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.05 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0507 €
10 pcs.
20.8250 €
50 pcs.
19.5993 €
100 pcs.
18.3736 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size PG48
Nominal width 67 mm
Material PA
Colour schwarz
Length 105 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes