55507001 | LAPP

Straight hose coupling, 20 mm, PA, IP66, gray, (L) 71 mm, 55507001

Order No.: 31P9738
EAN: 4044777305216
MPN:
55507001
SILVYN FPAC 20 GY
Series: SILVYN FPAC
55507001 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
10.9718 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.97 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9718 €
10 pcs.
10.0793 €
50 pcs.
9.4962 €
100 pcs.
8.8893 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe grau
Länge 71 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 20 mm
Schutzart (IP) IP66
Logistics
Ursprungsland QU
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes