55507005 | LAPP
Straight hose coupling, 16 mm, PA, IP66, black, (L) 59 mm, 55507005
Unit Price (€ / pc.)
8.1277 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
10 pcs.
7.4613 €
50 pcs.
7.0329 €
100 pcs.
6.5807 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | schwarz | |
Länge | 59 mm | |
Material | PA | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Nennweite | 16 mm | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |